The PDB-C104-L is a PIN diode from Advanced Photonix, packaged in a TO-46-2 case and available in bulk. It operates over a temperature range of -40°C to 125°C and has a response time of 10ns. The diode can withstand a maximum reverse voltage of 100V.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C104-L technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |