This PIN diode from Advanced Photonix features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a response time of 12ns. The diode is packaged in bulk and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C105 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 12ns |
| Viewing Angle | 78° |
| Wavelength | 950nm |
| RoHS | Not Compliant |