Photodiode Blue 100MM Sq Bnc
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C112 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Connector |
| Response Time | 25ns |
| Viewing Angle | 104° |
| Wavelength | 950nm |
| RoHS | Not Compliant |