The PDB-C120-L is a PIN diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a response time of 1ns. The diode is packaged in a TO-46-2 case and is available in bulk packaging. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C120-L technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |