The PDB-C132F is a PIN diode from Advanced Photonix. It features a radial package with through hole mounting and is available in bulk packaging. The diode operates within a temperature range of -40°C to 80°C and can withstand a maximum reverse voltage of 100V. It has a response time of 5ns and is suitable for applications requiring high-speed switching.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C132F technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 48° |
| Wavelength | 950nm |
| RoHS | Not Compliant |