Photodiode Blue W/DF.65MM T1 3/4
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 83° |
| Wavelength | 950nm |
| RoHS | Not Compliant |