The PDB-C136F PIN diode from Advanced Photonix features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a response time of 10ns. The diode is available in a radial package with a through hole mount. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 94° |
| Wavelength | 950nm |
| RoHS | Not Compliant |