Advanced Photonix PDB-C150SMF technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Response Time | 6ns |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C150SMF to view detailed technical specifications.
No datasheet is available for this part.