The PDB-C163 PIN diode from Advanced Photonix features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a response time of 35ns. The diode is available in a surface mount package, suitable for SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C163 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Response Time | 35ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |