The PDB-C202F PIN diode from Advanced Photonix features a TO-8-3 package and through hole mount. It operates within a temperature range of -40°C to 125°C and has a response time of 10ns. The diode can withstand a maximum reverse voltage of 100V.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C202F technical specifications.
| Package/Case | TO-8-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 69° |
| Wavelength | 950nm |
| RoHS | Not Compliant |