Photodiode Quad W/f 1.61MM TO-5
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C203F technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 70° |
| Wavelength | 950nm |
| RoHS | Not Compliant |