The PDB-C204F PIN diode from Advanced Photonix features a TO-8-3 package and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode can withstand a maximum reverse voltage of 100V. It has a response time of 5ns and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-8-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 94° |
| Wavelength | 950nm |
| RoHS | Not Compliant |