Photodiode Blue W/fltr 58.91 TO8
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C210F technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 20ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |