Advanced Photonix PDB-C216C technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 15ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C216C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.