SENSOR PHOTODIODE 950NM ARRAY
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C216S technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 15ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |