Photodiode Blue Fiber Optic Fcf
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C504-FCF technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Response Time | 10ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |