Photodiode Fiber Optic Pcb Mt
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C505 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Response Time | 6ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |