Photodiode Blue 38.4MM Sq Pvc
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C608-2 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Response Time | 28ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |