The PDB-V101 PIN diode is packaged in a TO-46-2 case and is designed for through-hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum reverse voltage of 75V. The diode has a response time of 450ns and is sensitive to a wavelength of 950nm.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-V101 technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 450ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |