The PDB-V104-I PIN diode from Advanced Photonix features a TO-18-3 package and operates at temperatures between -40°C and 125°C. It can withstand a maximum reverse voltage of 75V and has a response time of 150ns. The diode is available in bulk packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-V104-I technical specifications.
| Package/Case | TO-18-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 150ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |