Photodiode Blue 10.00MM Sq TO-5
Checking distributor stock and pricing after the page loads.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 800ns |
| Viewing Angle | 55° |
| Wavelength | 950nm |
| RoHS | Not Compliant |