The PDB-V115 is a PIN diode from Advanced Photonix with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can withstand a maximum reverse voltage of 75V and has a response time of 500ns. The diode is packaged in bulk and mounted through a hole. It is designed for use in applications where high-speed switching is required.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-V115 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 500ns |
| Viewing Angle | 73° |
| Wavelength | 950nm |
| RoHS | Not Compliant |