This PIN diode features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can withstand a maximum reverse voltage of 75V and has a response time of 750ns. The diode is designed for through hole mounting and is packaged in bulk form.
Checking distributor stock and pricing after the page loads.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 750ns |
| Viewing Angle | 20° |
| Wavelength | 950nm |
| RoHS | Not Compliant |