SENSOR PHOTODIODE 950NM ARRAY
Sign in to ask questions about the Advanced Photonix PDB-V216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDB-V216 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 50ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-V216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.