Photodiode 488NM 17.74MM Sq TO-5
Checking distributor stock and pricing after the page loads.
| Diode Type | PIN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Response Time | 1us |
| Wavelength | 488nm |
| RoHS | Not Compliant |