SENSOR PHOTODIODE 940NM DIE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDB-V608-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Free Hanging |
| Packaging | Tray |
| Response Time | 1.2us |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-V608-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.