Emitter Ir 880NM 100MA SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 140° |
| Wavelength | 880nm |
| RoHS | Not Compliant |