Emitter Ir 880NM 100MA T 1 3/4
Advanced Photonix PDI-E806 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-E806 to view detailed technical specifications.
No datasheet is available for this part.