
EMITTER IR 880NM 100MA T 1 3/4
Advanced Photonix PDI-E808-A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Tray |
| Touchscreen | Infrared (IR) |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-E808-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
