Emitter Ir 850NM 100MA TO-46
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 160° |
| Wavelength | 850nm |
| RoHS | Not Compliant |