
Advanced Photonix PDI-E835 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Length | 5.71mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Wavelength | 660nm |
| Width | 5.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-E835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
