Advanced Photonix PDI-E840 technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-E840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.