Advanced Photonix PDI-E900 technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-E900 to view detailed technical specifications.
No datasheet is available for this part.