Photodiode 850NM 2.98MM Sq TO-46
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 450ns |
| Wavelength | 850nm |
| RoHS | Not Compliant |