Photodiode 900NM 2.98MM Sq TO-46
Advanced Photonix PDI-V490-46 technical specifications.
| Diode Type | PIN |
| Mount | Through Hole |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-V490-46 to view detailed technical specifications.
No datasheet is available for this part.