Advanced Photonix PDU-G105A-SM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Response Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-G105A-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.