SENSOR PHOTODIODE TO46-2
Advanced Photonix PDU-V101Q technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 450ns |
| Viewing Angle | 74° |
| RoHS | Not Compliant |
No datasheet is available for this part.