SENSOR PHOTODIODE MODULE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Connector |
| Response Time | 2us |
| Viewing Angle | 104° |
| RoHS | Not Compliant |