PHOTODIODE UV W/QW 5.07MM TO-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDU-V115Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDU-V115Q technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 500ns |
| Viewing Angle | 73° |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-V115Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.