Advanced Photonix PDU-V402B technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Response Time | 1us |
| Wavelength | 320nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-V402B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.