Photodiode Uv 17.74MM Sq TO-5
Checking distributor stock and pricing after the page loads.
| Diode Type | PIN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Response Time | 900ns |
| Wavelength | 254nm |
| RoHS | Not Compliant |