
PHOTODETECTOR BALL TO-46
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix SD004-11-41-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 230ps |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD004-11-41-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
