The SD076-14-21-011 is a high-performance silicon PIN photodiode designed for applications requiring high sensitivity in the visible to near-infrared spectrum (350-1100 nm). It features a 2.9 mm² rectangular active area (2.7 x 1.1 mm) housed in a hermetically sealed TO-46 metal can package. It is optimized for low dark current and low capacitance to provide high speed and reliable performance in aerospace, medical, and industrial sensing applications.
Checking distributor stock and pricing after the page loads.
| Active Area | 2.9mm² |
| Active Area Dimensions | 2.7 x 1.1mm |
| Peak Wavelength | 950nm |
| Responsivity @ Peak | 0.6A/W |
| Dark Current | 0.2nA |
| Shunt Resistance | 900MΩ |
| Capacitance | 50pF |
| Rise Time @ 950nm | 50nS |
| Spectral Range | 350 to 1100nm |
| RoHS | Compliant |