The SD445-14-21-305 is a red enhanced high performance silicon PIN photodiode designed for applications requiring high sensitivity in the visible to near-infrared spectrum. It features low noise and high speed response times, making it suitable for industrial and medical sensing applications.
Checking distributor stock and pricing after the page loads.
| Spectral Range | 350-1100nm |
| Active Area | 100mm^2 |
| Dark Current | 35nA |
| Capacitance | 450pF |
| Rise Time | 50ns |
| V_br (Reverse Breakdown Voltage) | 30V |
| RoHS | Compliant |