
ADVANCED PHOTONIX SLCD-61N8 PHOTODIODE, PLANAR CHIP
Sign in to ask questions about the Advanced Photonix SLCD-61N8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix SLCD-61N8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Wavelength | 930nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SLCD-61N8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
