
Photo Diode, Planar; Clear Epoxy Dome Package; 55 muA (Typ.); 0.40 V (Typ.)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix SLD-70 BG2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix SLD-70 BG2A technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Reach SVHC Compliant | Unknown |
| Response Time | 6us |
| Viewing Angle | 120° |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SLD-70 BG2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
