
Advanced Photonix SLSD-71N300 technical specifications.
| Lead Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Wavelength | 930nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix SLSD-71N300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.