
Advanced Photonix SLSD-71N600 technical specifications.
| Lead Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Wavelength | 930nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix SLSD-71N600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.