Advanced Power Technology APT100GF60JU2 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Power Technology APT100GF60JU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.