Bridge rectifier diode with a maximum repetitive peak reverse voltage of 800V. Features a 25A current rating and a maximum operating temperature of 150°C. This component comprises four diode elements, providing efficient AC to DC conversion.
Advanced Power Technology GBPC2508W technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Power Technology GBPC2508W to view detailed technical specifications.
No datasheet is available for this part.